Panasonic EEE-HA1V101UP

Panasonic EEEHA1V101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.25
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V101UP.

IHS

Datasheet12 pages10 years ago

Panasonic

_legacy Avnet

Farnell

JRH Electronics

Inventory History

3 month trend:
-37.74%

CAD Models

Download Panasonic EEE-HA1V101UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.197
$ 0.197
Stock
14,553
91,700
91,700
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
-
-
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
10.2108 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-HAV101UAP
Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 120mA 1000h 105°C T/R
PanasonicEEE-HA1E101P
Panasonic EEEHA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 1000h 105°C T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 7.7MM, 100UF, 35V, WT SERIES
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVZ1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HA1V101UP provided by its distributors.

Panasonic EEEHA1V101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 120mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
EEE-HA Series 35 V 100 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
Al Electrolytic Cap, 100μF 35V ±20%, 1000h@105°C, 120mA@120Hz, 204mA@10kHz, SMD, 8.3mm × 8.3mm × 10.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1V101UP