Nichicon TVX1C222MCD

VX Series 2200 uF 16 V 85°C Ø13 x 31.5mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1C222MCD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Future Electronics

Arrow Electronics

Verical

CAD Models

Download Nichicon TVX1C222MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1A222MCD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 10V 2200muF ±20% 0.512Diax1.102L 13.00mmx28.00mm
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
PanasonicECA-1CHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM222B
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1295mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon TVX1C222MCD provided by its distributors.

VX Series 2200 uF 16 V 85°C Ø13 x 31.5mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 2200uF 16V 20% (13 X 31.5mm) Axial 1180mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Electrolytic capacitor; 2200uF; 16V; 85deg.C; 16x31.5; 20%; 2000h
Aluminum Electrolytic Capacitor 2200Uf, 16V, 20%, Axial; Capacitance:2200Μf; Voltage Rating:16V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 2200µF, 16V, 20%; Capacitance: 2200µF; Voltage Rating: 16V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 16mm; Lead Spacing: -; Height: 31.5mm; Operating Temperature M

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL