Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1AHG472

Cap Aluminum 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1260mA 2000h 105C Bulk
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG472.

Newark

Datasheet5 pages9 years ago
Datasheet6 pages7 years ago
Datasheet5 pages21 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+25.14%

CAD Models

Download Panasonic ECA-1AHG472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.54
$ 0.54
Stock
29,241
47,475
47,475
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.26 A
1.26 A
1.26 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1AM472
Cap Aluminum 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
PanasonicEEU-HD1A472B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1A472MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG100ELL472MK25S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1260mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA-1AHG472 provided by its distributors.

Cap Aluminum 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1260mA 2000h 105C Bulk
Panasonic ECA1AHG472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 4700uF 10V 20% Aluminum Cylindrical Can 5mm 1260mA 2000 hr 105°C Bag
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 4700UF;VOL-RTG 10V;RADIAL;NHG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 10V, -55 to 105¡C
Panasonic SCT
NHG Series 10 V 4700 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 4700Uf, 10V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic ECA-1AHG472.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1AHG472.
  • ECA1AHG472
  • ECA1AHG472.