Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-HD1A472

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 4700muF ±20% 0.492Dia 12.50mm
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1A472.

Panasonic

Datasheet3 pages10 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

CAD Models

Download Panasonic EEU-HD1A472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 1.006
$ 1.006
Stock
26,661
7,663
7,663
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.26 A
1.26 A
1.26 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1AHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA-1AHG472B
Panasonic ECA1AHG472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1AM472
Cap Aluminum 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF
NichiconURS1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 10V 4700muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-HD1A472 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 4700muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 20mm) Radial 5mm 1260mA 2000h 105C Automotive Bulk
Panasonic EEUHD1A472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 4,700uF 10volts 12.5x20 LS 5mm
4700UF 10V DC ALUM ELECTROLYTIC CAPACITOR, HD RADIAL SERIES 2000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, , -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUHD1A472