Nichicon RS80E471MDNASQJT

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole...
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RS80E471MDNASQJT.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Nichicon RS80E471MDNASQJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.202
$ 0.202
Stock
31,000
20,735
20,735
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
560 mA
155 mA
155 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSK2R5ELL471ME08S
Cap Aluminum Polymer 470uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
United Chemi-ConAPSF2R5ELL471MF08S
Cap Aluminum Polymer 470uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5900mA 20000h 105C Bulk
Polymer Aluminium Electrolytic Capacitor, 470 uF, 2.5 V, Radial Leaded, 7000 uohm
United Chemi-ConAPSE6R3ELL471MF08S
Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4700mA 20000h 105C Bulk
KYOCERA AVXRS80J471MDNASQJT
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 6.3 V POLYMER, S8 SERIES 5000H 6.3 X 8MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Nichicon RS80E471MDNASQJT provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
2.5V 470uF Polymer 卤20% 7m惟@100kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 470UF 20% 2.5V T/H
CAPACITOR ALUM ELEC, 470UF, 2.5VDC, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.007ohm; Life Time @ Temperature:5000 hours @ 105°C; Height:8mm; Diameter:6.3mm; Capacitor Mounting:Through Hole
Capacitor Alum Elec, 470Uf, 2.5V, 20%, Radial; Capacitance:470Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polymer; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:6.3Mm; Esr:0.007Ohm Rohs Compliant: Yes |Nichicon RS80E471MDNASQJT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL