Nichicon RR70J681MDN1

FPCAP RR7 Radial Can aluminum capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RR70J681MDN1.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.32%

CAD Models

Download Nichicon RR70J681MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.522
$ 0.522
Stock
13,484
30,565
30,565
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
10 mΩ
10 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
610 mA
5.5 A
5.5 A
Height - Seated (Max)
13.9954 mm
12.9794 mm
12.9794 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConAPSA6R3ELL681MJB5S
Cap Aluminum Lytic 680uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 5860mA 2000h 105°C Bulk
United Chemi-ConAPSC4R0ELL681MHB5S
Cap Aluminum Polymer 680uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
10V 680uF Polymer 卤20% 7m惟 6.1A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
FPCAP RNS Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V
United Chemi-ConAPSA2R5ELL681MHB5S
Cap Aluminum Lytic 680uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon RR70J681MDN1 provided by its distributors.

FPCAP RR7 Radial Can aluminum capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
6.3V 680uF Polymer 卤20% 7m惟 610mA@120Hz Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS
Capacitor Alum Elect, 680Uf, 6.3V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Leaded; Esr:0.007Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Ripple Current:6.1A Rohs Compliant: Yes |Nichicon RR70J681MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL