What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con APSA2R5ELL681MHB5S

Cap Aluminum Lytic 680uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSA2R5ELL681MHB5S.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.299
Stock
41,770
27,964
Authorized Distributors
2
2
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
5.58 A
560 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-12-31

Related Parts

United Chemi-ConAPSC4R0ELL681MHB5S
Cap Aluminum Polymer 680uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconPLF1A681MDO1
10V 680uF Polymer 卤20% 7m惟@100kHz 6.1A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
United Chemi-ConAPSA6R3ELL681MJB5S
Cap Aluminum Lytic 680uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 5860mA 2000h 105°C Bulk
United Chemi-ConAPSC100ELL681MJB5S
Cap Aluminum Polymer 680uF 10VDC 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 6100mA 15000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con APSA2R5ELL681MHB5S provided by its distributors.

Cap Aluminum Lytic 680uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 2.5V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
2.5V 680uF ±20% Plugin,8x11.5mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 680UF 20% 2.5V T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con