KYOCERA AVX RPS0J471MCN1GS

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 11.7mm) SMD 0.015 Ohm 4300mA 2000h 105C T/R
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPS0J471MCN1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages10 years ago

Nichicon SCT

Inventory History

3 month trend:
-9.84%

CAD Models

Download KYOCERA AVX RPS0J471MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.607
Stock
93,154
14,365
Authorized Distributors
6
4
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
8 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
430 mA
5.2 A
Height - Seated (Max)
11.7094 mm
11.7094 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Polymer Aluminum SMD Capacitors 6.3V 470uF 105 C SMD Polymer Solid
Wurth Elektronik875075155006
WCAP-PSLC Aluminum Polymer Capacitors
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) SMD 0.012 Ohm 5300mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 10mm) SMD 0.016 Ohm 4600mA 2000h 105C Automotive T/R
United Chemi-ConAPXF6R3ARA471MH80G
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Panasonic6SVPA470M
Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX RPS0J471MCN1GS provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 11.7mm) SMD 0.015 Ohm 4300mA 2000h 105C T/R
RPS Series Ø 8 x 11.7 mm 6.3 V 470 uF SMT Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
470¦ÌF 6.3V ¡À20% 15m¦¸ 2000h@ 105¡ãC 430mA@ 120Hz,4.3A@ 100kHz SMD 8.3mm*8.3mm*11.7mm
470UF 6.3V DC POLYMER ALUM ELECTROLYTICCAPACITOR, PS SERIES 2000H 8(DIA.)X11.7MM
CAP ALUM POLY 470UF 20% 6.3V SMD
Radial Can - SMD FPCAP RPS 6.3V 470muF ±20% 0.315Dia 8.00mm
Polymer - Fpcap/ Tp&reel |Nichicon RPS0J471MCN1GS
Standard Chip Type, 470 μF, RoHS
Nichicon SCT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX