Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6SVPA470M

Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R

$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVPA470M.

TME

Datasheet6 pages6 years ago

IHS

Newark

Panasonic SCT

Future Electronics

Inventory History

3 month trend:
-91.07%

CAD Models

Download Panasonic 6SVPA470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 0.657
$ 0.657
Stock
2,168
27,539
27,539
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
25 mΩ
25 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
206.5 mA
185 mA
185 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXA6R3ARA471MJ80G
Cap Aluminum Polymer 470uF 6.3V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
Polymer Aluminum SMD Capacitors 6.3V 470uF 105 C SMD Polymer Solid
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7mm) SMD 0.022 Ohm 3100mA 2000h 105C Automotive T/R
KYOCERA AVXRHA0J471MCN1GS
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
Panasonic6SVPS470M
Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 5000h 105C T/R
United Chemi-ConAPXF6R3ARA471MH80G
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R

Descriptions

Descriptions of Panasonic 6SVPA470M provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Can - SMD, 0.02 ohm
Panasonic 6SVPA470M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 4341
Aluminum Organic Polymer Capacitors 6.3volt 470uF 19mohm 10x8mm OSCON

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America