Nichicon PLF1C181MDO1TD

16V 180uF Polymer 卤20% 9m惟@100kHz 5A@100kHz Plugin, D8xL12mm Polymer Aluminum Capacitors ROHS
$ 0.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1C181MDO1TD.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+47.84%

CAD Models

Download Nichicon PLF1C181MDO1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.57
$ 0.57
Stock
22,035
7,276
7,276
Authorized Distributors
5
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
-
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
16 mΩ
16 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
5 A
218 mA
218 mA
Height - Seated (Max)
-
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Nichicon PLF1C181MDO1TD provided by its distributors.

16V 180uF Polymer 卤20% 9m惟@100kHz 5A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF
180¦ÌF 16V ¡À20% 3.5mm 9m¦¸ 2000h@ 105¡ãC 5A@ 100 kHz ,D8xL12mm 8mm*12mm*12mm
Polymer/ Tp&ammo |Nichicon PLF1C181MDO1TD
Radial Can PLF 16V 180muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 180UF 20% 16V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL