Nichicon RNU1C181MDN1PX

16V 180uF Polymer 卤20% 8m惟@100kHz 5.7A@100kHz Plugin, D8xL11.5mm Polymer Aluminum Capacitors ROHS
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1C181MDN1PX.

IHS

Datasheet3 pages5 years ago

CAD Models

Download Nichicon RNU1C181MDN1PX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.498
$ 0.498
Stock
1
54,752
54,752
Authorized Distributors
2
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
16 mΩ
16 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
5.7 A
4.36 A
4.36 A
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

180UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 8(DIA.)X11.5MM
Wurth Elektronik870025174001
WCAP-PTG5 Aluminum Polymer Capacitors
NichiconRL81C181MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Panasonic16SEPC180MX+S
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 180muF 16V
Panasonic 16SEPF180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Descriptions

Descriptions of Nichicon RNU1C181MDN1PX provided by its distributors.

16V 180uF Polymer 卤20% 8m惟@100kHz 5.7A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Polymer - Fpcap/ Tp&ammo |Nichicon RNU1C181MDN1PX
CAP ALUM POLY 180UF 20% 16V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL