Nichicon RNE1A221MDS1

Cap Aluminum Polymer 220uF 10VDC 20% (6.3 X 10mm) Radial 2.5mm 0.03 Ohm 2500mA 2000h 105C Bulk
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNE1A221MDS1.

IHS

Datasheet2 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Nichicon RNE1A221MDS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.305
Stock
22,302
195,432
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
250 mA
2.5 A
Height - Seated (Max)
10.9982 mm
10.0076 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 10mm) Radial 2.5mm 0.02 Ohm 3.2A 2000h 105C T/R
Cap Aluminum Polymer 220uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 2000h 105C T/R
United Chemi-ConAPSA6R3ELL221MFA5G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3160mA 15000h 105C Bulk
Wurth Elektronik870025174002
WCAP-PTG5 Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConAPSG250ELL221MHB5S
Cap Aluminum Polymer 220uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4650mA 15000h 105C Bulk

Descriptions

Descriptions of Nichicon RNE1A221MDS1 provided by its distributors.

Cap Aluminum Polymer 220uF 10VDC 20% (6.3 X 10mm) Radial 2.5mm 0.03 Ohm 2500mA 2000h 105C Bulk
NE Series 10 V 220 uF 6.3 x 10 mm Radial Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 10V ¡À20% 2.5mm 30m¦¸ 2000h@ 105¡ãC 250mA@ 120Hz,2.5A@ 100kHz 6.3mm*10mm*11mm
CAP ALU 220uF 20% 10V ESR=0R03 TH D6.3xL10 2500mA 2kH P=2.5m
Radial Can FPCAP RNE 10V 220muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 220UF 20% 10V T/H
Polymer - Fpcap/ Bulk |Nichicon RNE1A221MDS1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL