Nichicon RNS0J221MDN1KX

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole...
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNS0J221MDN1KX.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon RNS0J221MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.34
Stock
8,486
28,005
Authorized Distributors
5
3
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
21 mΩ
7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.9 A
560 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPSA6R3ELL221MFA5G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3160mA 15000h 105C Bulk
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 10mm) Radial 2.5mm 0.02 Ohm 3.2A 2000h 105C T/R
NichiconPLF0J221MDL4
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconRR70J221MDN1
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5600mA 2000h 105C Bulk
Wurth Elektronik870025174002
WCAP-PTG5 Aluminum Polymer Capacitors
Wurth Elektronik870025374003
WCAP-PTG5 Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon RNS0J221MDN1KX provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 6.3V ¡À20% 3.5mm 21m¦¸ 2000h@ 105¡ãC 390mA@ 120Hz,3.9A@ 100 kHz ,D8xL11.5mm 8mm*13mm
Solid Al cap Radial NS series 6.3V 220uF
RS APAC
Radial Can FPCAP RNS 6.3V 220muF ±20% 0.315Dia 8.00mm
Polymer - Fpcap/ Tp&ammo |Nichicon RNS0J221MDN1KX
CAP ALUM POLY 220UF 20% 6.3V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL