Nichicon RNE0J122MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole...
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNE0J122MDN1.

IHS

Datasheet2 pages4 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-52.52%

CAD Models

Download Nichicon RNE0J122MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.509
Stock
4,744
13,866
Authorized Distributors
4
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
570 mA
5.7 A
Height - Seated (Max)
10.0076 mm
8.9916 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF
NichiconRL80E122MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConAPSG160ELL122MH20S
Cap Aluminum Polymer 1200uF 16VDC 20% (8 X 20mm) Radial 3.5mm 0.008 Ohm 7500mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon RNE0J122MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 6.3V ¡À20% 3.5mm 10m¦¸ 2000h@ 105¡ãC 570mA@ 120Hz,5.7A@ 100kHz ,D8XL9MM 8mm*9mm*10mm
CAP ALUM POL 1200UF 20% 6.3V T/H / 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
6.3V 1200uF Polymer 卤20% 10m惟@100kHz 5.7A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
Radial Can FPCAP RNE 6.3V 1200muF ±20% 0.315Dia 8.00mm
CAP ALUM POL 1200UF 20% 6.3V T/H
Polymer - Fpcap/ Bulk |Nichicon RNE0J122MDN1
High Capacitance Lead Type, 1200 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL