Nichicon RL80E122MDN1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole...
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RL80E122MDN1.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon RL80E122MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.287
$ 0.287
Stock
3,270
63,674
63,674
Authorized Distributors
4
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
610 mA
225 mA
225 mA
Height - Seated (Max)
8.9916 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Polymer 1200uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.01 Ohm 5700mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConAPSG160ELL122MH20S
Cap Aluminum Polymer 1200uF 16VDC 20% (8 X 20mm) Radial 3.5mm 0.008 Ohm 7500mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon RL80E122MDN1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 2.5V ¡À20% 3.5mm 7m¦¸ 2000h@ 105¡ãC 610mA@ 120Hz,6.1A@ 100 kHz ,D8XL8MM 8mm*9mm
Radial Can FPCAP RL8 2.5V 1200muF ±20% 0.315Dia 8.00mm
Low ESR and Low Profile Lead Type, 1200 μF, RoHS
Nichicon SCT
CAP ALUM POL 1200UF 20% 2.5V T/H
Polymer - Fpcap/ Bulk |Nichicon RL80E122MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL