| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RL81C271MDN1KX | 299 | 1 | Ammo | ||||||||
| TTI | RL81C271MDN1KX | 0 | 1K | Ammo Pack | 13h | |||||||
| RS (Formerly Allied Electronics) | RL81C271MDN1KX | 0 | 1 | Bulk | 5h | |||||||
| TTI Europe | RL81C271MDN1KX | 0 | 1K | Ammo Pack | 15h | |||||||
| TTI Asia | RL81C271MDN1KX | Contact | 15h |
Download datasheets and manufacturer documentation for KYOCERA AVX RL81C271MDN1KX.
Download KYOCERA AVX RL81C271MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX RL81C271MDN1KX provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX RL81C271MDN1KX.