KYOCERA AVX RL80J821MDN1KX

Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 2000h 105C T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RL80J821MDN1KX.

Newark

Datasheet3 pages5 years ago

Farnell

HQonline

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+15.71%

CAD Models

Download KYOCERA AVX RL80J821MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.192
$ 0.192
Stock
86,279
18,678
18,678
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
16 mΩ
16 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
5.7 A
205 mA
205 mA
Height - Seated (Max)
8.001 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum Polymer 820uF 2.5VDC 20% (6.3 X 8mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R
Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 5000h 105C T/R
United Chemi-ConAPSE2R5ELL821MF08S
NPcap-PSE Series 2.5 V 820 uF 6.3 x 8 mm LS=2.5 mm Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
Panasonic 2SEPC820MW+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX RL80J821MDN1KX provided by its distributors.

Cap Aluminum Polymer 820uF 6.3VDC 20% (8 X 8mm) Radial 3.5mm 0.008 Ohm 5700mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF 6.3 V POLYMER, L8 SERIES 2000H 8 X 8MM
L8 Series 6.3 V 820 uF ±20% 8 x 8 mm LS=3.5 mm Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 6.3V ¡À20% 3.5mm 8m¦¸ 2000h@ 105¡ãC 570mA@ 120Hz,5.7A@ 100 kHz ,D8XL8MM 8mm*8mm*8mm
6.3V 820uF Polymer 卤20% 8m惟@100kHz 5.7A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL; Capacitance:820µF; Voltage(DC):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:10000 hours @ 105°C; Polar
Aluminum Electrolytic Capacitor, 820Uf, 6.3V, 20%, Radial; Rango De Producto:Serie L8; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:8Mm |Nichicon RL80J821MDN1KX

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX