KYOCERA AVX RL80J681MDN1PX

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 680muF 6.3V
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RL80J681MDN1PX.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX RL80J681MDN1PX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.352
$ 0.352
Stock
26,085
48,306
48,306
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.7 A
205 mA
205 mA
Height - Seated (Max)
8.9916 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum capacitor 6.3V 680muF 20%
NichiconRS80J681MCN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
2.5V 680uF Polymer 卤20% 7m惟@100kHz 4.8A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS
United Chemi-ConAPSC4R0ELL681MHB5S
Cap Aluminum Polymer 680uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
United Chemi-ConAPSA2R5ELL681MHB5S
Cap Aluminum Lytic 680uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX RL80J681MDN1PX provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 680muF 6.3V
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 6.3 V POLYMER, L8 SERIES 2000H 8 X 8MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
6.3V 680uF Polymer 卤20% 8m惟 570mA@120Hz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX