Nichicon RL80E821MDNASQ

2.5V 820uF Polymer 卤20% 6m惟@100kHz 6.1A@100kHz Plugin, D8xL8mm Polymer Aluminum Capacitors ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RL80E821MDNASQ.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon RL80E821MDNASQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.407
Stock
1
10,590
10,590
Authorized Distributors
2
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
6 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
610 mA
6.1 A
6.1 A
Height - Seated (Max)
8.9916 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 820uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConAPSF2R5ELL821MF08S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Panasonic 2SEPC820MY+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
NichiconPLS0E821MCO6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Panasonic 2SEPC820MW+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Descriptions

Descriptions of Nichicon RL80E821MDNASQ provided by its distributors.

2.5V 820uF Polymer 卤20% 6m惟@100kHz 6.1A@100kHz Plugin,D8xL8mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Polymer - Fpcap/ Bulk |Nichicon RL80E821MDNASQ
Low ESR and Low Profile Lead Type, 820 μF, RoHS
Nichicon SCT
CAP ALUM POLY 820UF 20% 2.5V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL