Nichicon PCJ0E102MCL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface...
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0E102MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

CAD Models

Download Nichicon PCJ0E102MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXF2R5ARA102MH80G
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Cap Aluminum Polymer 1000uF 6.3VDC 20% (8 X 11.7mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
KYOCERA AVXPCJ0G102MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.008 Ohm 5000mA 2000h 105C T/R
United Chemi-ConAPXA2R5ARA102MJ80G
Cap Aluminum Polymer 1000uF 2.5V 20% (10 X 7.7mm) SMD 0.019 Ohm 4240mA 2000h 105°C T/R
United Chemi-ConAPXG160ARA102MJC0G
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.2mm) SMD 0.012 Ohm 5400mA 15000h 105°C T/R

Descriptions

Descriptions of Nichicon PCJ0E102MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
2.5V 1000uF Polymer 卤20% 12m惟@100kHz SMD,D8xL8mm Polymer Aluminum Capacitors ROHS
Low ESR, Higher Capacitance Chip Type, 1000 μF, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor, 1000Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:1000Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.012Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%rohs Compliant: Yes |Nichicon PCJ0E102MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL