Nichicon PLX1V390MCL1TD

Cap Aluminum Polymer 39uF 35VDC 20% (8 X 9mm) Radial 3.5mm 0.033 Ohm 1800mA 3000h 125C Automotive Ammo
$ 1.211
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLX1V390MCL1TD.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Farnell

Factory Futures

CAD Models

Download Nichicon PLX1V390MCL1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NichiconPLV1H390MDL1
39uF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 39uF
Panasonic35SEPF39M+TSS
Panasonic 35SEPF39M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic16SEP39M+TSS
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105C T/R
20V 39uF Polymer 卤20% 45m惟@100kHz 2A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
KYOCERA AVXRNU1H390MDN1KX
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF, 20%, 50V, RADIAL

Descriptions

Descriptions of Nichicon PLX1V390MCL1TD provided by its distributors.

Cap Aluminum Polymer 39uF 35VDC 20% (8 X 9mm) Radial 3.5mm 0.033 Ohm 1800mA 3000h 125C Automotive Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF, 35V, 20%, RADIAL
CAPACITOR ALUM ELEC, 39UF, 35V, 20%, RAD; CAPACITOR ALUM ELEC, 39UF, 35V, 20%, RADIAL; Capacitance:39µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.033ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:9mm; Diameter:8mm; Capacitor Terminals:Radial Leaded
Capacitor Alum Elec, 39Uf, 35V, 20%, Radial; Capacitance:39Μf; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Esr:0.033Ohm; Height:9Mm; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon PLX1V390MCL1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL