| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-6636-1-ND | 3,649 | 1 | Cut Tape | ||||||||
| TTI | RNU1H390MDN1KX | 0 | 1K | Ammo Pack | 5h | |||||||
| Newark | RNU1H390MDN1KX | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | RNU1H390MDN1KX | 0 | 1K | Tape & Reel | ||||||||
| TTI Asia | RNU1H390MDN1KX | Contact | 18h |
Download datasheets and manufacturer documentation for KYOCERA AVX RNU1H390MDN1KX.
Download KYOCERA AVX RNU1H390MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX RNU1H390MDN1KX provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX RNU1H390MDN1KX.