KYOCERA AVX PLG1A821MDO1

Polymer Aluminum Radial Capacitors 10V 560uF 105 C Radial Leaded Low
$ 0.848
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PLG1A821MDO1.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet3 pages17 years ago

Newark

Nichicon SCT

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX PLG1A821MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.386
$ 0.386
Stock
824
70,223
70,223
Authorized Distributors
3
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
290 mA
241 mA
241 mA
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cap Aluminum Polymer 820uF 4VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconRNS0G821MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 4V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Wurth Elektronik870135174005
WCAP-PTHT Aluminum Polymer Capacitors
Wurth Elektronik870025174009
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSC2R5ETD821MH08S
Cap Aluminum Lytic 820uF 2.5V 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PLG1A821MDO1 provided by its distributors.

Polymer Aluminum Radial Capacitors 10V 560uF 105 C Radial Leaded Low
10V 820uF Polymer 卤20% 10m惟 5.8A@100kHz Plugin,D8xL12mm Polymer Aluminum Capacitors ROHS
LG Series Ø 8 x 12 mm 10 V 820 uF Radial Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Capacitor Alum Elect, 820Uf, 10V, 20%, Snap In; Capacitance:820Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon PLG1A821MDO1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX