KYOCERA AVX PLG0G122MCO1

Polymer Aluminum Radial Capacitors 2.5V 3900uF 105 C Radial Leaded Low
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PLG0G122MCO1.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Mouser

CAD Models

Download KYOCERA AVX PLG0G122MCO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cap Aluminum Polymer 1200uF 6.3VDC 20% (8 X 9mm) Radial 3.5mm 0.01 Ohm 5700mA 2000h 105C T/R
NichiconRL80E122MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Wurth Elektronik870135175007
WCAP-PTHT Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 1200muF 6.3V
Wurth Elektronik870025174011
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSG160ELL122MH20S
Cap Aluminum Polymer 1200uF 16VDC 20% (8 X 20mm) Radial 3.5mm 0.008 Ohm 7500mA 20000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX PLG0G122MCO1 provided by its distributors.

Polymer Aluminum Radial Capacitors 2.5V 3900uF 105 C Radial Leaded Low
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
CAP ALUM POLY 1200UF 20% 4V T/H
Higher Capacitance Lead Type, 1200 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 1200Uf, 4V, 20%, Snap In; Capacitance:1200Μf; Voltage(Dc):4V; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Diameter:8Mm; Product Height:9Mm Rohs Compliant: Yes |Nichicon PLG0G122MCO1

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX