Nichicon PLG0E272MDO1

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 2700uF, Through Hole...
$ 0.869
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLG0E272MDO1.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon PLG0E272MDO1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.95
$ 0.95
Stock
1
11,631
11,631
Authorized Distributors
2
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
10 mΩ
10 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
278 mA
278 mA
278 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConAPSC2R5ELL272MJB5S
Cap Aluminum Lytic 2700uF 2.5V 20% (10 X 11.5mm) Radial 5mm 0.008 Ohm 5560mA 2000h 105°C Bulk
NichiconPLG0G272MDO1
Polymer Aluminum Radial Capacitors 4V 1800uF 105 C Radial Leaded Low
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 2700uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Panasonic2SEPC2700M+T
Polymer Aluminium Electrolytic Capacitor, 2700 uF, 2.5 V, Radial Leaded, 0.01 ohm

Descriptions

Descriptions of Nichicon PLG0E272MDO1 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Polymer/ Bulk |Nichicon PLG0E272MDO1
CAP ALUM POL 2700UF 20% 2.5V T/H
Higher Capacitance Lead Type, 2700 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL