Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2SEPC2700M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 2700uF
$ 1.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC2700M.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Farnell

Panasonic SCT

TME

Inventory History

3 month trend:
-36.59%

CAD Models

Download Panasonic 2SEPC2700M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.051
$ 1.12
Stock
10,196
356
Authorized Distributors
6
6
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
278 mA
278 mA
Height - Seated (Max)
13.0048 mm
12.9794 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-30
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEUFC0J272S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 2700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1A272S
Cap Aluminum 2700uF 10V 20% (18 X 15mm) Radial 7.5mm 2000mA 5000h 105°C Bulk
2700uF 6.3V 72m惟 卤20% 1.35A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1V272L
Aluminum Electrolytic Capacitor, 2700 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEKZE250ELL272ML25S
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 3460mA 5000h 105°C Bulk
NichiconUPM0J272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 2700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic 2SEPC2700M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 2700uF
Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 5560mA 5000h 105C Bulk
Panasonic 2SEPC2700M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,2700UF,10MOHM,10X13MM, BULK
2V 2700uF Polymer ±20% 10mΩ 278mA@120Hz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
CAP, 2700µF, 2.5V, 20%; Capacitance: 2700µF; Voltage Rating: 2.5V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.01ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America