Nichicon PLF1E100MCL2TD

25V 10uF Polymer 卤20% 60m惟@100kHz 1.5A@100kHz Plugin, D8xL7mm Polymer Aluminum Capacitors ROHS
$ 0.499
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1E100MCL2TD.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Nichicon PLF1E100MCL2TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.543
$ 0.543
Stock
1
20,419
20,419
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
60 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.5 A
75 mA
75 mA
Height - Seated (Max)
-
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Nichicon PLF1E100MCL2TD provided by its distributors.

25V 10uF Polymer 卤20% 60m惟@100kHz 1.5A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF
Polymer/ Tp&ammo |Nichicon PLF1E100MCL2TD
CAP ALUM POLY 10UF 20% 25V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL