| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | PLF1A681MDO1 | 1,000 | 12 | Cut Tape | 1h | |||||||
| DigiKey | 493-16559-ND | 1,000 | 1 | Bulk | ||||||||
| Newark | PLF1A681MDO1 | 0 | 1K | |||||||||
| Arrow Electronics | PLF1A681MDO1 | 0 | 1K | |||||||||
| Win Source | WS-PLF1A681MDO1 | 24 | 20h |
Download Nichicon PLF1A681MDO1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon PLF1A681MDO1 provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: