Nichicon PLF0E681MDO1TD

PLF Radial Can aluminum capacitor ±20% 680muF 2.5V
$ 0.277
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0E681MDO1TD.

IHS

Datasheet0 pages0 years ago

CAD Models

Download Nichicon PLF0E681MDO1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.327
$ 0.327
Stock
110
25,065
25,065
Authorized Distributors
2
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
6 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
5.7 A
240 mA
240 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConAPSC4R0ELL681MHB5S
Cap Aluminum Polymer 680uF 4VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
United Chemi-ConAPSA2R5ELL681MHB5S
Cap Aluminum Lytic 680uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk
KYOCERA AVXRR50J681MDN1
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.005 Ohm 7220mA 2000h 105C Bulk
KYOCERA AVXPLF0G681MDO1
Polymer Aluminum Radial Capacitors 4.0V 680uF 105 C Radial Leaded Poly
FPCAP RNS Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V

Descriptions

Descriptions of Nichicon PLF0E681MDO1TD provided by its distributors.

PLF Radial Can aluminum capacitor ±20% 680muF 2.5V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Polymer/ Tp&ammo |Nichicon PLF0E681MDO1TD
CAP ALUM POLY 680UF 20% 2.5V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL