Nichicon PLF0E561MCO8

Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 2000h 105C Bulk Automotive AEC-Q200
$ 0.333
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF0E561MCO8.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PLF0E561MCO8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.44
$ 0.44
Stock
5,970
118
118
Authorized Distributors
3
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
-
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
8 mΩ
8 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
280 mA
235 mA
235 mA
Height - Seated (Max)
-
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 11.7mm) SMD 0.014 Ohm 4950mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon PLF0E561MCO8 provided by its distributors.

Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 2000h 105C Bulk Automotive AEC-Q200
560¦ÌF 2.5V ¡À20% 2.5mm 7m¦¸ 2000h@ 105¡ãC 280mA@ 120Hz,5.6A@ 100kHz ,D6.3XL9MM 9mm*9mm*9.5mm
2.5V 560uF Polymer 卤20% 7m惟@100kHz 5.6A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Polymer/ Bulk |Nichicon PLF0E561MCO8
CAP ALUM POLY 560UF 20% 2.5V T/H
Standard Lead Type, 560 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL