| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-3986-1-ND | 998 | 1 | Cut Tape | ||||||||
| Newark | PCK0E561MCO1GS | 0 | 1K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | PCK0E561MCO1GS | 0 | 2 | Bulk | 19h | |||||||
| Arrow Electronics | PCK0E561MCO1GS | 0 | 1K | |||||||||
| Win Source | WS-PCK0E561MCO1GS | 1,248 | 3h |
Download datasheets and manufacturer documentation for Nichicon PCK0E561MCO1GS.
Download Nichicon PCK0E561MCO1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon PCK0E561MCO1GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon PCK0E561MCO1GS.