Nichicon PCJ1C390MCL1GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount,...
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ1C390MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Mouser

Inventory History

3 month trend:
-56.79%

CAD Models

Download Nichicon PCJ1C390MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.512
Stock
9,341
37,477
Authorized Distributors
4
5
Capacitance
39 µF
39 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
2.07 A
2 A
Height - Seated (Max)
5.0038 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16V 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 2000h 105°C T/R
Cap Aluminum Polymer 39uF 16VDC 20% (5 X 5.7mm) SMD 0.035 Ohm 2070mA 2000h 105C T/R
Wurth Elektronik875105445005
WCAP-PSLP Aluminum Polymer Capacitors
United Chemi-ConAPXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
KYOCERA AVXRPS1C390MCN1GS
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.7mm) SMD 0.045 Ohm 2000mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon PCJ1C390MCL1GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2121
Polymer Aluminum SMD Capacitors 16V 39uF 105 C SMD Low ESR
39¦ÌF 16V ¡À20% 35m¦¸ 2000h@ 105¡ãC 2.07A@ 100kHz SMD,5X6MM 5.3mm*5.3mm*6mm
CAP ALUM POLY 39UF 20% 16V SMD
Radial Can - SMD PCJ 16V 39muF ±20% 0.197Dia 5.00mm
Low ESR, Higher Capacitance Chip Type, 39 μF, RoHS
Nichicon SCT
Polymer/ Tp&reel |Nichicon PCJ1C390MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL