KYOCERA AVX RPS1C390MCN1GS

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.7mm) SMD 0.045 Ohm 2000mA 2000h 105C T/R
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX RPS1C390MCN1GS.

Official Datasheet10 years ago

Inventory History

3 month trend:
-12.76%

CAD Models

Download KYOCERA AVX RPS1C390MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.4
Stock
20,984
40,783
Authorized Distributors
4
6
Capacitance
39 µF
39 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
24 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
200 mA
250 mA
Height - Seated (Max)
5.6896 mm
5.6896 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXA200ARA390MH70G
Cap Aluminum Polymer 39uF 20V 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 2000h 105°C T/R
Polymer Aluminum SMD Capacitors 20V 39uF 105 C SMD Polymer Solid
United Chemi-ConAPXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.7mm) SMD 0.024 Ohm 2500mA 2000h 105C T/R
United Chemi-ConAPXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16V 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 2000h 105°C T/R
KYOCERA AVXPCS1C390MCL1GS
Cap Aluminum Polymer 39uF 16VDC 20% (5 X 6mm) SMD 0.035 Ohm 2000mA 5000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX RPS1C390MCN1GS provided by its distributors.

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.7mm) SMD 0.045 Ohm 2000mA 2000h 105C T/R
39UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, PS SERIES 2000H 6.3(DIA.)X5.7MM
39 F 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs 105
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2626

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX