Nichicon PCJ0E561MCL4GS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount,...
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0E561MCL4GS.

Future Electronics

Datasheet2 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PCJ0E561MCL4GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.247
Stock
2,382
7,334
Authorized Distributors
5
6
Capacitance
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
20 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.6 A
160 mA
Height - Seated (Max)
8.001 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.013 Ohm 3600mA 2000h 105C T/R
Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.01 Ohm 3800mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
United Chemi-ConAPXK2R5ARA561MF61G
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.8mm) SMD 0.016 Ohm 3500mA 1000h 105C T/R
United Chemi-ConAPXF2R5ARA561MH70G
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 6.7mm) SMD 0.01 Ohm 4500mA 2000h 105C T/R
United Chemi-ConAPXF2R5ARA561MF61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2626

Descriptions

Descriptions of Nichicon PCJ0E561MCL4GS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 2626
2.5V 560uF Polymer 卤20% 13m惟 3.6A@100kHz SMD,D6.3xL8mm Polymer Aluminum Capacitors ROHS
PCJ Series 2.5 v 560 uf 105c 6.3x8mm Low ESR 2k hrs SMD Solid Aluminum Polymer
560¦ÌF 2.5V ¡À20% 13m¦¸ 2000h@ 105¡ãC 3.6A@ 100 kHz SMD 6.6mm*6.6mm*8mm
CAP ALUM POLY 560UF 20% 2.5V SMD
Radial Can - SMD PCJ 2.5V 560muF ±20% 0.248Dia 6.30mm
Low ESR, Higher Capacitance Chip Type, 560 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 560Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:560Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0E561MCL4GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL