Nichicon PCF1A470MCL6GS

Cap Aluminum Polymer 47uF 10VDC 20% (5 X 6mm) SMD 0.026 Ohm 2600mA 2000h 105C Automotive T/R
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1A470MCL6GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-3.31%

CAD Models

Download Nichicon PCF1A470MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
United Chemi-ConAPXE100ARA470ME61G
Cap Aluminum Polymer 47uF 10V 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 2000h 105°C T/R
United Chemi-ConAPXA100ARA470MF60G
Cap Aluminum Polymer 47uF 10V 20% (6.3 X 5.7mm) SMD 0.031 Ohm 2250mA 2000h 105°C T/R
Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 5.7mm) SMD 0.03 Ohm 2800mA 2000h 105C T/R
Wurth Elektronik875105142001
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 47uF 6.3VDC 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon PCF1A470MCL6GS provided by its distributors.

Cap Aluminum Polymer 47uF 10VDC 20% (5 X 6mm) SMD 0.026 Ohm 2600mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
10V 47uF Polymer 卤20% 26m惟@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD
Aluminum Organic Polymer Capacitors 10volts 47uF 105c 5x6
47¦ÌF 10V ¡À20% 26m¦¸ 2000h@ 105¡ãC 2.6A@ 100 kHz SMD,5X6MM 5.3mm*5.3mm*6mm
CAP ALUM POLY 47UF 20% 10V SMD
Radial Can - SMD PCF 10V 47muF ±20% 0.197Dia 5.00mm
Capacitor Alum Elect, 47Uf, 10V, 20%, Smd, Full Reel; Capacitance:47Μf; Capacitor Case/Package:Radial Can - Smd; Esr:0.026Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Nichicon PCF1A470MCL6GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL