Nichicon PCF0J820MCL1GS

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2600mA 2000h 105C Automotive T/R
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0J820MCL1GS.

IHS

Datasheet3 pages3 years ago

Newark

_legacy Avnet

Mouser

Inventory History

3 month trend:
-0.21%

CAD Models

Download Nichicon PCF0J820MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPXA6R3ARA820MF60G
Cap Aluminum Polymer 82uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
Wurth Elektronik875105142004
WCAP-PSLP Aluminum Polymer Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 2000H 6.3(DIA)X5.7MM, 82UF 6.3VDC, PS SERIES
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 3200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 82uF 16VDC 20% (6.3 X 6mm) SMD 0.03 Ohm 2300mA 2000h 105C Automotive T/R
Wurth Elektronik875105344009
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 82muF 16V

Descriptions

Descriptions of Nichicon PCF0J820MCL1GS provided by its distributors.

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2600mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 6.3V 82uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, 82Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:82Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.023Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF0J820MCL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL