Nichicon PCF1C820MCL1GS

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 3200mA 2000h 105C Automotive T/R
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1C820MCL1GS.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-0.50%

CAD Models

Download Nichicon PCF1C820MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.618
Stock
89,927
40,291
Authorized Distributors
6
5
Capacitance
82 µF
82 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
3.2 A
2.8 A
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Panasonic16SVPA82MAA
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R
Wurth Elektronik875115452002
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXA200ARA820MJ80G
Cap Aluminum Polymer 82uF 20V 20% (10 X 7.7mm) SMD 0.04 Ohm 2500mA 2000h 105°C T/R
United Chemi-ConAPXA160ARA820MH70G
Cap Aluminum Polymer 82uF 16V 20% (8 X 6.7mm) SMD 0.03 Ohm 2700mA 2000h 105°C T/R
Cap Aluminum Polymer 82uF 16VDC 20% (6.3 X 6mm) SMD 0.03 Ohm 2300mA 2000h 105C Automotive T/R
82UF 16V DC POLYMER ALUMINUM ELECTROLYTIC CAPACITOR, CS SERIES 5000H 8(DIA.)X7MM

Descriptions

Descriptions of Nichicon PCF1C820MCL1GS provided by its distributors.

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 3200mA 2000h 105C Automotive T/R
Polymer Aluminum SMD Capacitors 16V 82uF 105 C SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 3333
Cap Pol Alu Elec, 82Uf, , Radial; |Nichicon PCF1C820MCL1GS
82μF 16V ±20% 28mΩ 2.9A@100kHz SMD, 8.3mm × 8.3mm × 7mm, 2000h@105°C
CAP ALUM POLY 82UF 20% 16V SMD
Radial Can - SMD PCF 16V 82muF ±20% 0.315Dia 8.00mm

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL