Wurth Elektronik 875105142004

WCAP-PSLP Aluminum Polymer Capacitors
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875105142004.

Wurth Elektronik

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-44.25%

CAD Models

Download Wurth Elektronik 875105142004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875105242009
WCAP-PSLP Aluminum Polymer Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 2000H 6.3(DIA)X5.7MM, 82UF 6.3VDC, PS SERIES
United Chemi-ConAPXA6R3ARA820MF60G
Cap Aluminum Polymer 82uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
Wurth Elektronik875105344009
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 82muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 82uF, Surface Mount, 2626
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) SMD 0.023 Ohm 2600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 875105142004 provided by its distributors.

WCAP-PSLP Aluminum Polymer Capacitors
CAP ALUM POLY 82UF 20% 6.3V SMD
Radial Can - SMD WCAP-PSLP 6.3V 82muF ±20% 0.197Dia 5.00mm
Wurth Elektronik 875105142004 聚合物电容
RS APAC
Cap, 82Μf, 6.3V, 20%; Capacitance:82Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslp Series; Esr:0.03Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875105142004

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)