Nichicon LQSW6471MELB45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 420V 470muF ±20% 1.181Dia 30.00mm
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LQSW6471MELB45.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-3.86%

CAD Models

Download Nichicon LQSW6471MELB45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.28
$ 7.792
$ 7.792
Stock
34,507
70,085
70,085
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.86 A
1.85 A
1.85 A
Height - Seated (Max)
29.9974 mm
47.498 mm
47.498 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 350V 470muF ±20% 0.984Dia 25.00mm
PanasonicECE-T2WA471FA
Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.353 Ohm 1680mA 3000h 105°C Bulk
NIC ComponentsNRLRW471M350V35X35SF
Aluminum Electrolytic Capacitors; High CV; 3Khrs @ +105 degrees C; Snap-In [For New Designs]
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 470muF ±20% 1.378Dia 35.00mm
PanasonicECOS2VP471DA
Cap Aluminum Lytic 470uF 350V 20% (30 X 50mm) Snap-In 10mm 0.388 Ohm 2400mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LQSW6471MELB45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 420V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.6598A@50kHz 10mm 420V 470uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Permissible for Rapid Charge and Discharge Application Snap-in Terminal Type, 470 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL