Nichicon LAQ2G471MELC45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 470muF ±20% 1.378Dia 35.00mm
$ 9.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2G471MELC45.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-7.03%

CAD Models

Download Nichicon LAQ2G471MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.608
$ 13.815
$ 13.815
Stock
50,661
5,427
5,427
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
450 mΩ
450 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.87 A
1.72 A
1.72 A
Height - Seated (Max)
35.0012 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 420V 470muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NIC ComponentsNRLM471M400V35X45F
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 2390mA 2000h 85C Bulk
PanasonicECE-T2WA471FA
Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.353 Ohm 1680mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 350V 470muF ±20% 0.984Dia 25.00mm
PanasonicECOS2VP471DA
Cap Aluminum Lytic 470uF 350V 20% (30 X 50mm) Snap-In 10mm 0.388 Ohm 2400mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LAQ2G471MELC45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 1.87A@120Hz 10mm 400V 470uF Plugin,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
470¦ÌF 400V ¡À20% 10mm 2000h@ 105¡ãC 1.87A@ 120Hz,2.1505A@ 10kHz ,D35xL47mm , 35mm*45mm*47mm
Snap In & Terminal/ Bulk |Nichicon LAQ2G471MELC45
105degC Permissible Abnormal Voltage, Smaller-sized Snap-in Terminal Type, 470 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 470UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL