Nichicon LNR2D223MSE

Cap Aluminum Lytic 22000uF 200V 20% (90 X 140mm) Screw Terminal 15900mA 5000h 85C Bulk
$ 82.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNR2D223MSE.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Alternate Parts

Price @ 1000
$ 82.147
$ 70.608
Stock
44,366
52,481
Authorized Distributors
2
2
Capacitance
22 mF
22 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
-
Ripple Current
15.9 A
15.9 A
Height - Seated (Max)
143.002 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLNR2C223MSE
Cap Aluminum Lytic 22000uF 160V 20% (76.2 X 140mm) Screw Terminal 16900mA 5000h 85C Bulk
NichiconLNR2E223MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount
NichiconLNR2A223MSE
Cap Aluminum Lytic 22000uF 100V 20% (51 X 100mm) Screw Terminal 6800mA 5000h 85C Bulk
United Chemi-ConE32D630HPN223MAB7M
U32D Series 63 V 22000 µF Screw Terminal CAN Aluminum Electrolytic Capacitor
United Chemi-ConE37F351CPN223MFM9M
Cap Aluminum Lytic 22000uF 350V 20% (89 X 219mm) Screw Terminal 0.004 Ohm 46700mA 5000h 85C
United Chemi-ConE36D201HPN223MED0M
Cap Aluminum Lytic 22000uF 200V 20%( 76.2 X 130mm) Screw Terminal 0.0108 Ohm 22720mA 2000h 85C

Descriptions

Descriptions of Nichicon LNR2D223MSE provided by its distributors.

Cap Aluminum Lytic 22000uF 200V 20% (90 X 140mm) Screw Terminal 15900mA 5000h 85C Bulk
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNR 200V 22000muF ±20% 3.543Dia 90.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount
200V 22000uF 卤20% 15.9A@120Hz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
85degC Standard Screw Terminal Type, 22000 μ F, 200 V, -25 to 85°C, RoHS
Nichicon SCT
CAP ALUM 22000UF 20% 200V SCREW
Snap In & Terminal/ Bulk |Nichicon LNR2D223MSE

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL