What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LNR2A223MSE

Cap Aluminum Lytic 22000uF 100V 20% (51 X 100mm) Screw Terminal 6800mA 5000h 85C Bulk
$ 31.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNR2A223MSE.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-11.38%

CAD Models

Download Nichicon LNR2A223MSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.57
$ 33.187
Stock
66,836
43,459
Authorized Distributors
6
2
Capacitance
22 mF
22 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
-
Ripple Current
6.8 A
6.8 A
Height - Seated (Max)
102.997 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXLNR1H223MSE
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 35 X 100MM, 22000UF 50V, NR SERIES
KYOCERA AVXLNR1K223MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 22000UF 80 V, NR SERIES 5000H 51 X 80MM
NichiconLNT1V223MSE
Cap Aluminum Lytic 22000uF 35V 20% (35 X 100mm) Screw Terminal 5600mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount
United Chemi-ConE32D630HPN223MAB7M
U32D Series 63 V 22000 µF Screw Terminal CAN Aluminum Electrolytic Capacitor
United Chemi-ConE32D101HPN223MDA5M
Cap Aluminum Lytic 22000uF 100V 20% (63.5 X 105mm) Screw Terminal 0.008 Ohm 20850mA 2000h 105C

Descriptions

Descriptions of Nichicon LNR2A223MSE provided by its distributors.

Cap Aluminum Lytic 22000uF 100V 20% (51 X 100mm) Screw Terminal 6800mA 5000h 85C Bulk
Aluminum Electrolytic Capacitors - Screw Terminal 100volts 22000uF 0.2 51x100 85c
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNR 100V 22000muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL