Nichicon LNR2D152MSEN

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount
$ 11.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNR2D152MSEN.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

Alternate Parts

Price @ 1000
$ 11.302
$ 13.328
Stock
1,932
41,678
Authorized Distributors
2
6
Capacitance
1.5 mF
1.5 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
5000 hours
Ripple Current
2.9 A
2.9 A
Height - Seated (Max)
-
83.0072 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEE-HD1V152AM
HD series 35V 1500uf 105C 5K hrs 16X17 mm SMD Aluminum Electrolytic Capacitors
Yageo GroupPEG220HF4150ME1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 25V, 20% +Tol, 20% -Tol, 1500Uf,
PanasonicECO-S2AP152EL
Cap Aluminum 1500uF 100V 20% (35 X 20mm) Snap-In 10mm 0.177 Ohm 1500mA 2000h 85°C Bulk
Cap Aluminum 1500uF 200V 20% (30 X 50mm) 10mm 0.1 Ohm 3320mA 3000 hr 105°C Bulk
PanasonicEEE-FK1V152AV
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 1500muF ±20% 0.630Dia 16.00mm
NichiconLNR2E152MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNR 250V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LNR2D152MSEN provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount
85degC Standard Screw Terminal Type, 1500 μ F, 200 V, -25 to 85°C, RoHS
Nichicon SCT
CAP ALUM 1500UF 20% 200V SCREW

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL