KYOCERA AVX LNR2D152MSE

Aluminum Electrolytic Capacitor, 1500UF 200 V, Nr Series 5000H 35 X 80MM
$ 13.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNR2D152MSE.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.40%

Alternate Parts

Price @ 1000
$ 13.328
$ 11.302
Stock
41,678
1,932
Authorized Distributors
6
2
Capacitance
1.5 mF
1.5 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
-
Ripple Current
2.9 A
2.9 A
Height - Seated (Max)
83.0072 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNT2C152MSE
Cap Aluminum Lytic 1500uF 160V 20% (35 X 80mm) Screw Terminal 2100mA 2000h 105C Bulk
NichiconLNT2D152MSE
Cap Aluminum Lytic 1500uF 200V 20% (35 X 100mm) Screw Terminal 2300mA 2000h 105C Bulk
NichiconLNT2E152MSE
250V 1500uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
Cornell DubilierDCMC152T250AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 250V 10%+50% 1.375x3.125
United Chemi-ConE36D451HPN152MCA5M
Cap Aluminum Lytic 1500uF 450V 20%( 50.8 X 105mm) Screw Terminal 0.1658 Ohm 4990mA 2000h 85C
United Chemi-ConE36D201LPN152TA79M
SERIES: 36DA; VOLT: 200; CAP: 1500; DIA X LENGTH: 34X79; PACKAGING: LG

Descriptions

Descriptions of KYOCERA AVX LNR2D152MSE provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF 200 V, NR SERIES 5000H 35 X 80MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount
Cap Aluminum Lytic 1500uF 200V 20% (35 X 80mm) Clamp Mount Screw 2.9A 5000h 85C Bulk
1.5mF 200V ¡À20% 12.7mm 5000h@ 85¡ãC 2.9A@ 120Hz,3.48A@ 10kHz , 80mm*80mm*83mm
LNR Series 200 v 1500 uf 85c 35x80mm 5k Hours Screw-Terminal Electrolytic
200V 1500uF 卤20% 2.9A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
85degC Standard Screw Terminal Type, 1500 μ F, 200 V, -25 to 85°C, RoHS
Nichicon SCT
CAP ALUM 1500UF 20% 200V SCREW
Snap In & Terminal/ Bulk |Nichicon LNR2D152MSE

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX