Nichicon LNK2G272MSEG

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount
$ 39.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNK2G272MSEG.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 39.034
$ 52.59
Stock
35,546
6,421
Authorized Distributors
3
6
Capacitance
2.7 mF
2.7 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
10.8 A
11.5 A
Height - Seated (Max)
89.9922 mm
92.9894 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE37F451CPN272MDA5M
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 105mm) Screw Terminal 0.034 Ohm 10500mA 5000h 85C
NichiconLQR2V272MSEG
Aluminum Electrolytic Capacitors - Screw Terminal 350volts 2700uF 85c 63.5x80
KYOCERA AVXLNY2W272MSEG
450V 2700uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
NichiconLNT2G272MSEG
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount
United Chemi-ConE37F451HPN272MCB7M
Cap Aluminum Lytic 2700uF 450V 20% (50 X 117mm) Screw Terminal 0.034 Ohm 9800mA 5000h 85C
United Chemi-ConE37F501CPN272MDB7M
ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF, 500V, SCREW

Descriptions

Descriptions of Nichicon LNK2G272MSEG provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount
Cap Aluminum Lytic 2700uF 400V 20% (63.5 X 90mm) Clamp Mount Screw 10.8A 5000h 85C Bulk
85degC Smaller-Sized Screw Terminal Type, 2700 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
400V 2700uF 卤20% 15.12A@10kHz Bolt,D63.5xL90mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
CAP ALUM 2700UF 20% 400V SCREW
Snap In & Terminal/ Bulk |Nichicon LNK2G272MSEG

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL