KYOCERA AVX LNY2W272MSEG

450V 2700uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
$ 41.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LNY2W272MSEG.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.18%

CAD Models

Download KYOCERA AVX LNY2W272MSEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.295
$ 48.19
Stock
13,417
29,234
Authorized Distributors
6
4
Capacitance
2.7 mF
2.7 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
10.8 A
13.7 A
Height - Seated (Max)
89.9922 mm
92.9894 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXLNY2V272MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF 350 V DC, NY SERIES 2000H 51 X 90MM
NichiconLNY2G272MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount
NichiconLQR2V272MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount
United Chemi-ConE37F451CPN272MDA5M
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 105mm) Screw Terminal 0.034 Ohm 10500mA 5000h 85C
United Chemi-ConE37X451CPN272MDB7M
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 117mm) Screw Terminal 0.038 Ohm 10400mA 15000h 85C
United Chemi-ConE37F501CPN272MDB7M
ALUMINUM ELECTROLYTIC CAPACITOR, 2700UF, 500V, SCREW

Descriptions

Descriptions of KYOCERA AVX LNY2W272MSEG provided by its distributors.

450V 2700uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
Aluminum Electrolytic Capacitors - Screw Terminal 2700uF 450Volts 0.2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2700uF, Chassis Mount
Capacitor Alum Elec, 2700Uf, 450V, 20%, Screw; Capacitance:2700Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LNY2W272MSEG

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX