Nichicon LNC2V122MSEF

Aluminum Electrolytic Capacitor, 1200UF, 350V, 20%, Screw
$ 23.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNC2V122MSEF.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Nichicon SCT

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconLNC2G122MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 400V, 20%, SCREW
NichiconLNC2W122MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 450V 1200muF ±20% 2.008Dia 51.00mm
NichiconLNK2G122MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount
Cornell Dubilier500C122T250BA2B
Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 250V 10%+50% SCREW TERMINAL
Cornell DubilierCGS122T250V3C
Cap 1200uF 250VDC -10% to 50% 50.8 X 79.375mm Screw Terminal Metal Can 0.08 Ohm 4400mA
United Chemi-ConE36D401LPN122TEE3Q
Cap Aluminum Lytic 1200uF 400V -10% to 50% (76.2 X 143mm) Screw Terminal 2000h 85C

Descriptions

Descriptions of Nichicon LNC2V122MSEF provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 350V, 20%, SCREW
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 350V 1200muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 350V, 20%, SCREW; Product Range:NC Series; Capacitance:1200 F; Capacitance Tolerance: 20%; Voltage Rating:350V; Diameter:51mm; ESR:-; Height:60mm; Lead Spacing:22mm; Capacitor Case Style:Can
Aluminum Electrolytic Capacitor, 1200Uf, 350V, 20%, Screw; Rango De Producto:Serie Nc; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:350V; Diámetro:51Mm; Resistencia Esr:-; Altura:60Mm; Espaciado De Cable:22Mm |Nichicon LNC2V122MSEF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL