Cornell Dubilier CGS122T250V3C

Cap 1200uF 250VDC -10% to 50% 50.8 X 79.375mm Screw Terminal Metal Can 0.08 Ohm 4400mA
$ 35.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS122T250V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.09%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS122T200R2L
Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 200V-10+50%
Cornell DubilierCGS122U100R3C
Cap Aluminum 1200uF 100V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.062 Ohm 3500mA 85°C
Cornell Dubilier500C122T250BA2B
Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 250V 10%+50% SCREW TERMINAL
United Chemi-ConE36D401LPN122TEE3Q
Cap Aluminum Lytic 1200uF 400V -10% to 50% (76.2 X 143mm) Screw Terminal 2000h 85C
NichiconLNY2G122MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 400 V DC, NY SERIES 2000H 51(DIA.)X65MM
NichiconLNX2V122MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNX 350V 1200muF ±20% 2.008Dia 51.00mm

Descriptions

Descriptions of Cornell Dubilier CGS122T250V3C provided by its distributors.

Cap 1200uF 250VDC -10% to 50% 50.8 X 79.375mm Screw Terminal Metal Can 0.08 Ohm 4400mA
CAPACITOR, ALUM ELECTROLYTIC,1200 UF,-10,+50%,250 VDC, SCREW TERMINAL,2X3.125IN
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 1200uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 250V 1200uF
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF,; ALUMINUM ELECTROLYTIC CAPACITOR 1200UF, 250V, +50%,-10%, SCREW; Capacitance:1200µF; Voltage(DC):250V; Voltage(AC):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; L
Aluminum Electrolytic Capacitor 1200Uf, 250V, +50%,-10%, Screw; Rango De Producto:Serie Cgs; Capacidad:1200Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:250V; Diámetro:50.8Mm; Resistencia Esr:0.08Ohm; Altura:79.4Mm |Cornell Dubilier CGS122T250V3C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS122T250V3C.