Cornell Dubilier 500C122T250BA2B

Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 250V 10%+50% SCREW TERMINAL
$ 24.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 500C122T250BA2B.

Newark

Datasheet15 pages4 years ago
Datasheet15 pages12 years ago
Datasheet12 pages15 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-1.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCGS122T200R2L
Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 200V-10+50%
Cornell DubilierCGS122T250V3C
Cap 1200uF 250VDC -10% to 50% 50.8 X 79.375mm Screw Terminal Metal Can 0.08 Ohm 4400mA
Cornell DubilierCGR122T075R2L
Cap Aluminum 1200uF 75V -10% to 50% (34.925 X 66.675mm) Clamp Mount Screw Terminal 0.05 Ohm 5900mA 2000h 105°C
NichiconLNK2V122MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount
NichiconLQR2W122MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 450 V DC, QR SERIES 5000H 51(DIA.)X80MM
KYOCERA AVXLNU2H122MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 500 V DC, NU SERIES 5000H 51 X 115MM

Descriptions

Descriptions of Cornell Dubilier 500C122T250BA2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 250V 10%+50% SCREW TERMINAL
500C Series 1200 uF 250 V -10 / +50 % Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 1200uF, Chassis Mount
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 500C 250V 1200muF -10% +50% 2.000Dia 50.80mm
Cap Aluminum Lytic 1200uF 250V -10% to 50% (50.8 X 53.98mm) Screw Terminal 0.0946 Ohm 4600mA 5000h 95C
Aluminum Electrolytic Capacitor, 1200Uf, 250V, +50%,-10%,screw; Capacitance:1200Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:5000 Hours @ 85°C; Esr:0.0946Ohmrohs Compliant: Yes |Cornell Dubilier 500C122T250BA2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor