Nichicon LLS2E561MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 560muF ±20% 0.984Dia 25.00mm
$ 2.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2E561MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-3.39%

CAD Models

Download Nichicon LLS2E561MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.339
$ 7.6
Stock
59,659
2,533
Authorized Distributors
6
4
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
355 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.35 A
2.35 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX561M250C5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 560muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP561M200C5P3
Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 200V 560muF ±20% 0.866Dia 22.00mm
Cornell Dubilier380LX561M250K032
Cap Aluminum Lytic 560uF 250V 20%( 30 X 35mm) Snap-In 10mm 0.355 Ohm 2300mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
KYOCERA AVXLGU2D561MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 560muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLS2E561MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 560muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
2.35A@120Hz 卤20% 10mm 250V 560uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 250V ¡À20% 10mm 3000h@ 85¡ãC 2.35A@ 120Hz,3.525A@ 50 kHz ,D25xL35mm , 25mm*35mm*35mm
Capacitor,560Uf,250Vdc,20-% Tol,20+% Tol |Nichicon LLS2E561MELA
85degC Standard Snap-in Terminal Type, 560 μ F, 250 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL